
Highlights & Details
Screw terminal - series AK (Z) 500-V
- Content 5 pc(s)
Technical specifications
- Type
AK500/3DS-5.0-V
- Product type
Screw terminal
- Features
+ wire protector
Stackable
- CS
5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
AK(Z)500
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Screw terminal
Print
- Nominal current
15 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
15 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
22
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Contact material
Brass
- Enclosure material
Polyamide 6.6
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
50500030121G
- Content
5 pc(s)
- Nominal voltage
300 V
- Width
14.50 mm
- Height
10.60 mm
- Length
7.50 mm
Documents & Downloads
Datasheet
Datasheet 172247 PTR Hartmann 50500030121G Screw terminal 1.50 mm² Number of pins 2 Grey 5 pc(s)
User & Safety Instructions
User & Safety Instructions 172247 PTR Hartmann 50500030121G Screw terminal 1.50 mm² Number of pins 2 Grey 5 pc(s)
Description
RM 5.0 mm
Solderable Screw terminal with wire protection.
Technical data: AWG: 22 - 14 · Stripped length: 6.0 mm · Cable type: Connection cross-section 1.5 mm² · Design: screw-type terminal, can be soldered · Colour grey. · Contact material: Cu Zn · Material: PA, UL94 V-0 · Nominal voltage: 250 V · Nominal current 17.5 A · Number of poles: 3 · Cable type: Connection cross-section 1.5 mm² · Contact spacing: 5.0 mm · Type (manufacturer type): AK500/3DS-5 0-V · Other technical data: Plugging direction: vertical

