
Number
Highlights & Details
Screw terminal - series AKZ602-V
- RM 3.81 mm.
Technical specifications
- Insert direction. vertical
- Type
AKZ602/2-3.81-V
- Product type
Screw terminal
- Features
+ lifter
- CS
3.81 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
AKZ602
- Min. stripping length
5 mm
- Stripping length (max.)
5 mm
- Connection
Screw terminal
Print
- Nominal current
10 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
10 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.00 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
30
- Connector orientation
Parallel (to the PCB)
- AWG max.
16
- Contact material
Brass
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
50602020021F
- Content
1 pc(s)
- Nominal voltage
300 V
- Width
13.50 mm
- Height
7.62 mm
- Length
7.30 mm
- Material (details)
PA, UL94 V-0
- Type
Screw terminal, can be soldered
- Nominal voltage (details)
130 V
- Nominal current (details)
13.5 A
- Connector cross section
Up to 1.5 mm²
- Cross section
up to 1.5 mm²
- Pins
2
- Connection
-
Documents & Downloads
Datasheet
Datasheet 732295 PTR Hartmann 50602020021F Screw terminal 1.00 mm² Number of pins 2 Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 732295 PTR Hartmann 50602020021F Screw terminal 1.00 mm² Number of pins 2 Green 1 pc(s)
Conformity certificate
Conformity certificate 732295 PTR Hartmann 50602020021F Screw terminal 1.00 mm² Number of pins 2 Green 1 pc(s)




