Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


AKZ692/7-2.54-V-GRÜN
Screw terminal
+ lifter
2.54 mm
1
7
7
AKZ692
4 mm
4 mm
Screw terminal
7 A
0.14 mm²
7 A
0.14 mm²
0.75 mm²
0.75 mm²
30
Parallel (to the PCB)
18
Brass
Green
Yes
Perpendicular (to the PCB)
50692070021E
1 pc(s)
150 V
18.18 mm
12.00 mm
6.50 mm
User & Safety Instructions 567803 PTR Hartmann 50692070021E Screw terminal 0.75 mm² Number of pins 7 Green 1 pc(s)