Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


AKZ841/6-9.52-V
Screw terminal
+ lifter
9.52 mm
1
6
6
AKZ841
7 mm
7 mm
Screw terminal
30 A
0.20 mm²
30 A
0.20 mm²
4.00 mm²
6.00 mm²
28
Parallel (to the PCB)
10
Brass
Green
Yes
Perpendicular (to the PCB)
50841060201D
1 pc(s)
600 V
57.62 mm
25.90 mm
12.50 mm
User & Safety Instructions 569325 PTR Hartmann 50841060201D Screw terminal 4.00 mm² Number of pins 6 Green 1 pc(s)