
Number
Highlights & Details
Spring-loaded terminal - Type AK (Z) 3191
- Pitch 2.54 mm
Technical specifications
- Type
AKZ3191/2KD-2.54
- Product type
Spring-loaded terminal
- CS
2.54 mm
- Pins per row
2
- Number of pins
2
- Series
AK(Z)3191
- Min. stripping length
5 mm
- Stripping length (max.)
5 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
4 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
4 A
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
0.50 mm²
- Cross section (inflexible) (max.)
1.00 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
20
- Contact material
Copper alloy
- Factory colour
Orange
- Wire protection
Yes
- Manufacturer part #
53191020321D
- Content
1 pc(s)
- Nominal voltage
150 V
- Width
19.60 mm
- Height
13.60 mm
- Length
7.08 mm
- Material (details)
PA, UL94 V-0
- Type
Spring-loaded terminal, solderable
- Nominal voltage (details)
130 V
- Nominal current (details)
9 A
- Connector cross section
up to 0.5 mm²
- Cross section
upto 0.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 732078 PTR Hartmann 53191020321D Spring-loaded terminal 0.50 mm² Number of pins 2 Orange 1 pc(s)
User & Safety Instructions
User & Safety Instructions 732078 PTR Hartmann 53191020321D Spring-loaded terminal 0.50 mm² Number of pins 2 Orange 1 pc(s)
Conformity certificate
Conformity certificate 732078 PTR Hartmann 53191020321D Spring-loaded terminal 0.50 mm² Number of pins 2 Orange 1 pc(s)





