
Number
Highlights & Details
Spring-loaded terminal
Our service for you
Technical specifications
- Type
AKZ4791/2KD-2.54-H
- Product type
Spring-loaded terminal
- Features
+ push-in spring bracket
- CS
2.54 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
AKZ4791
- Min. stripping length
10 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
6 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
6 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
0.75 mm²
- Cross section (inflexible) (max.)
0.75 mm²
- AWG (min.)
26
- Connector orientation
Parallel (to the PCB)
- AWG max.
18
- Contact material
Brass
- Factory colour
Basalt grey
- Wire protection
Yes
- Manufacturer part #
54791020422F
- Content
1 pc(s)
- Nominal voltage
150 V
- Width
16.20 mm
- Height
13.70 mm
- Length
7.62 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 566780 PTR Hartmann 54791020422F Spring-loaded terminal 0.75 mm² Number of pins 2 Basalt grey 1 pc(s)
Information
Information 566780 PTR Hartmann 54791020422F Spring-loaded terminal 0.75 mm² Number of pins 2 Basalt grey 1 pc(s)



