
Number
Highlights & Details
vertical pin header- Series STLZ1550-V
- Pitch 3.81 mm
Our service for you
Technical specifications
- (Colour) to fit: AKZ4551 basalt gray.
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
STL(Z)1550
- Features
closed
- CS
3.50 mm
- Pins per row
3
- Total number of pins
3
- Width
11.90 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
1 pc(s)
- Dim
(L x W x H) 9.20 x 11.90 x 10.50 mm
- Connection
Print
- Manufacturer part #
51550035255F
- Factory colour
Basalt grey
- Industrial packaging
No
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
10.50 mm
- Length
9.20 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-30 °C
- Type
STL1550/3G-3.5-H
- Material (details)
PA, UL94V-0
- Type
Pin header, vertical
- Nominal voltage (details)
160 V
- Nominal current (details)
10 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 569095 PTR Hartmann Pin housing PCB STL(Z)1550 Total number of pins 3 Contact spacing: 3.50 mm 51550035255F 1 pc(s)




