
Number
Highlights & Details
Inverted pin strip STLZ950-INV
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 12
Our service for you
Technical specifications
- Suitable counterpart: AKZ950-INV, STLZ950.
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
STLZ950
- Features
closed
- CS
5.08 mm
- Pins per row
12
- Total number of pins
12
- Width
62.96 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
1 pc(s)
- Dim
(L x W x H) 12.00 x 62.96 x 19.00 mm
- Connection
Print
- Case material
PA 6.6
- Manufacturer part #
50950129021D
- Factory colour
Green
- Industrial packaging
No
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
19.00 mm
- Length
12.00 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-30 °C
- Type
STLZ950/12-5.08-H
Documents & Downloads
Datasheet
Datasheet 568061 PTR Hartmann Pin housing PCB STLZ950 Total number of pins 12 Contact spacing: 5.08 mm 50950129021D 1 pc(s)
User & Safety Instructions
User & Safety Instructions 568061 PTR Hartmann Pin housing PCB STLZ950 Total number of pins 12 Contact spacing: 5.08 mm 50950129021D 1 pc(s)




