
Number
Highlights & Details
Vertical multi-pin connector - series STL(Z)950-V
- Pitch 7.62 mm.
Our service for you
Technical specifications
- Compatible with: AKZ960
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
STLZ960
- Features
closed
- CS
7.62 mm
- Pins per row
6
- Total number of pins
6
- Width
45.72 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
1 pc(s)
- Dim
(L x W x H) 8.40 x 45.72 x 15.90 mm
- Connection
Print
- Case material
PA 6.6
- Manufacturer part #
50960065121D
- Factory colour
Green
- Industrial packaging
No
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
15.90 mm
- Length
8.40 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-30 °C
- Type
STLZ960/6G-7.62-V
- Material (details)
PA, UL94 V-0
- Type
Multi-pin connector, vertical
- Nominal voltage (details)
400 V
- Nominal current (details)
12 A
- Connection
-
Documents & Downloads
Datasheet
Datasheet 731928 PTR Hartmann Pin housing PCB STLZ960 Total number of pins 6 Contact spacing: 7.62 mm 50960065121D 1 pc(s)
User & Safety Instructions
User & Safety Instructions 731928 PTR Hartmann Pin housing PCB STLZ960 Total number of pins 6 Contact spacing: 7.62 mm 50960065121D 1 pc(s)





