
Number
Highlights & Details
Vertical multi-pin connector - Series STL1350-V
- RM 3.5 mm
Our service for you
Technical specifications
- Compatible with "AK1350"
- Connector type
Pin strip, straight
- Product type
Pin strip (precision)
- No. of rows
1
- Pins per row
12
- Total number of pins
12
- CS
3.50 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Circular
- Nominal voltage
150 V
- Nominal current
9 A
- Nominal current - rounded value
9 A
- Contact surface
Tin plated
- Contact material
Brass
- Case material
PA 6.6
- Pin Ø
2.70 mm
- Pin length (receptacle)
8.50 mm
- Pin length (PCB)
3.50 mm
- Separable
Yes
- Dim
(L x W x H) 2.70 x 42.00 x 12.00 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
51350125001E
- Industrial packaging
No
- Content
1 pc(s)
- Width
42.00 mm
- Height
12.00 mm
- Length
2.70 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-30 °C
- Type
STL1350/12-3.5-V
- Material (details)
PA, UL94 V-0
- Type
Multi-pin connector, vertical
- Nominal voltage (details)
125 V
- Nominal current (details)
8 A
- Connection
-
Documents & Downloads
Datasheet
Datasheet 731769 PTR Hartmann Pin strip (precision) No. of rows: 1 Pins per row: 12 51350125001E 1 pc(s)
User & Safety Instructions
User & Safety Instructions 731769 PTR Hartmann Pin strip (precision) No. of rows: 1 Pins per row: 12 51350125001E 1 pc(s)




