
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 1.25
15
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 1.25 / piece)
€ 6.25
plus VAT.
14-day return policy included
Highlights & Details
Inverted plug-in screw terminal with lift principle AKZ950-INV
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Suitable counter piece: STLZ950-INV, AKZ 950, AKZ1100
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
AK(Z)950
- Features
+ lifter
- CS
5.08 mm
- Pins per row
2
- Total number of pins
2
- Width
19.20 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 11.66 x 19.20 x 15.00 mm
- Connection
Screw terminal
Plug
- Case material
PA 6.6
- Manufacturer part #
50950027028F
- Factory colour
Green
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
15.00 mm
- Length
11.66 mm
- max. cross section
4.00 mm²
- Min. cross section
0.20 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-30 °C
- Type
AKZ950/2-5.08
Documents & Downloads
Datasheet
Datasheet 567010 PTR Hartmann Socket housing cable AK(Z)950 Total number of pins 2 Contact spacing: 5.08 mm 50950027028F 1 pc(s)



