
Number
Highlights & Details
Plug-in screw terminal with AK130 wire protection
- Pitch 5.0 mm
Our service for you
Technical specifications
- Suitable counterpart: STL130
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
AK130
- CS
5 mm
- Pins per row
5
- Total number of pins
5
- Width
25.00 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
22
- Stripping length (max.)
6.00 mm
- Dim
(L x W x H) 10.80 x 25.00 x 13.50 mm
- Connection
Screw terminal
Plug
- Actuation direction
Perpendicular (to the PCB)
- Case material
PA 6.6
- Manufacturer part #
50130050001G
- Factory colour
Grey
- Industrial packaging
No
- Contact material
Cathode copper
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
13.50 mm
- Length
10.80 mm
- max. cross section
2.50 mm²
- Min. cross section
0.14 mm²
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-30 °C
- Type
AK130/5-5.0
- Material (details)
PA, UL94 V-0
- Nominal voltage (details)
VDE/UL: 250 V/300 V V
- Nominal current (details)
8 A/ 8 A
- Cross section
up to 1.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 729825 PTR Hartmann Socket housing cable AK130 Total number of pins 5 Contact spacing: 5 mm 50130050001G 1 pc(s)
User & Safety Instructions
User & Safety Instructions 729825 PTR Hartmann Socket housing cable AK130 Total number of pins 5 Contact spacing: 5 mm 50130050001G 1 pc(s)






