
Number
Highlights & Details
Screw terminal - Series AKZ960
- RM 7.62 mm
Technical specifications
- Suitable counter piece: STLZ960
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
AKZ960
- CS
7.62 mm
- Pins per row
2
- Total number of pins
2
- Width
17.30 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
22
- Stripping length (max.)
6 mm
- Dim
(L x W x H) 13.24 x 17.30 x 15.00 mm
- Connection
Screw terminal
Plug
- Case material
PA 6.6
- Manufacturer part #
50960020021E
- Factory colour
Green
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
15.00 mm
- Length
13.24 mm
- max. cross section
4.00 mm²
- Min. cross section
0.20 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-30 °C
- Type
AKZ960/2-7.62
- Material (details)
PA, UL94 V-0
- Type
Screw terminal, pluggable
- Min. stripping length
6 mm
- Nominal voltage (details)
400 V
- Nominal current (details)
12 A
- Cross section
Up to 2.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 731716 PTR Hartmann Socket housing cable AKZ960 Total number of pins 2 Contact spacing: 7.62 mm 50960020021E 1 pc(s)
User & Safety Instructions
User & Safety Instructions 731716 PTR Hartmann Socket housing cable AKZ960 Total number of pins 2 Contact spacing: 7.62 mm 50960020021E 1 pc(s)




