
Number
Highlights & Details
DC/DC Converters
- 24V DC input
- Insulated 24Vdc output
- NEC Class 2 listed
- Quick connection spring-loaded terminals.
- Efficiency rating of up to 90.5%
- Width only 32 mm
- Full output power between -25 and +60 °C
- Soft-start function
- Negligible small inrush current
- Input polarity protection
- This text is machine translated.
Technical specifications
- Special notes: NEC Class 2, spring-clamp terminals.
- Nominal input voltage
24 V/DC
- Product type
DC/DC converter
- Min. input voltage
14.4 V
- Input voltage (max.)
32.4 V
- Max. output current
3.8 A
- Output current (max.) - rounded
3.8 A
- Output type (power supply units)
Fixed voltage
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Dim
(L x W x H) 102 x 32 x 124 mm
- Weight
425 g
- Output voltage (max.)
24 V
- Output voltage (min.)
24 V DC
- Operating temperature (max.)
70 °C
- Max. operating temperature (derating)
60 °C
- Min. operating temperature (derating)
-25 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
CD5.241-L1
- Content
1 pc(s)
- PSU features
DC-to-DC converter
- Width
32 mm
- Height
124 mm
- Length
102 mm
- Type
DIMENSION
- Efficiency
90.5 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1833921 PULS CD5.241-L1 DC/DC converter 24 V DC 3.8 A No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1833921 PULS CD5.241-L1 DC/DC converter 24 V DC 3.8 A No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1833921 PULS CD5.241-L1 DC/DC converter 24 V DC 3.8 A No. of outputs:1 x Content 1 pc(s)
Conformity certificate
Conformity certificate 1833921 PULS CD5.241-L1 DC/DC converter 24 V DC 3.8 A No. of outputs:1 x Content 1 pc(s)




