There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
CD5.243
DC-to-DC converter
(W x H x D) 32 x 124 x 102 mm
124 mm
32 mm
24 V DC
435 g
1 pc(s)
102 mm
96 W
Screw terminals
24 V DC
4 A
CD5.243
12 V DC
8.4 - 16.2 V DC
Datasheet 512791 PULS CD5.243 rail mount DC/DC converter, output: 24 V DC 4 A 96 W
User & Safety Instructions 512791 PULS CD5.243 rail mount DC/DC converter, output: 24 V DC 4 A 96 W
User & Safety Instructions 512791 PULS CD5.243 rail mount DC/DC converter, output: 24 V DC 4 A 96 W
Conformity certificate 512791 PULS CD5.243 rail mount DC/DC converter, output: 24 V DC 4 A 96 W