There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
DIN rail power supply
Rail mounted PSU (DIN)
100 V AC
12 V DC
1
115/230 V AC
240 V AC
16 A
16 A
192 W
Adjustable
1
12 V DC
1 x
Screw terminal
(W x H x D) 39 x 124 x 117 mm
600 g
15 V DC
12 V DC
+60 °C
-25 °C
CP10.121
1 pc(s)
120.000 h
Adjustable voltage output
39 mm
124 mm
+70 °C
-25 °C
CP10.121
117 mm
Screw terminals
16 A
yes
Datasheet 1381051 PULS CP10.121 Rail mounted PSU (DIN) 12 V DC 16 A 192 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1381051 PULS CP10.121 Rail mounted PSU (DIN) 12 V DC 16 A 192 W No. of outputs:1 x Content 1 pc(s)