
Number
Highlights & Details
Power supply with integrated decoupling function
- Built-in entkopplungs-mosfet for 1+1 and n+1 redundancy
- Efficiency up to 94.7%
- 20% power reserve
- Easy triggering of fuses - 3 times the rated current for 12 ms
- Secure HiccupPLUS overload behavior
- Active Harmonic correction (PFC)
- Negligible small inrush current
- Full output power between -25°C and +60 °C
- DC-OK signal output
- Load sharing for parallel operation
- Hot-plug
- This text is machine translated.
Technical specifications
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
110 V DC
- Input voltage (max.)
240 V AC
150 V DC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
240 W
- Dim
(L x W x H) 117 x 39 x 124 mm
- Output voltage (min.)
24 V
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
CP10.241-R2
- Content
1 pc(s)
- Width
39 mm
- Height
124 mm
- Length
117 mm
- Type
CP10.241-R2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1833925 PULS CP10.241-R2 Rail mounted PSU (DIN) 10 A 240 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1833925 PULS CP10.241-R2 Rail mounted PSU (DIN) 10 A 240 W Content 1 pc(s)
User & Safety Instructions 1833925 PULS CP10.241-R2 Rail mounted PSU (DIN) 10 A 240 W Content 1 pc(s)











