
Number
Din rail power supplies for 1-phase systems
Highlights & Details
- AC100-240V wide input range
- Width only 48 mm
- Efficiency up to 95.6%
- Very well even in partial load
- 20% power reserve
- Easy triggering of fuses - 3 times the rated current for 12 ms
- Secure HiccupPLUS overload behavior
- Active Harmonic correction (PFC)
- Negligible small inrush current
- Full output power between -25°C and +60 °C
- DC-OK signal output
- Load sharing for parallel operation
- This text is machine translated.
Technical specifications
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
110 V DC
100 V AC
- Input voltage (max.)
240 V AC
150 V DC
- Max. output current
20 A
- Output current (max.) - rounded
20 A
480 W
- Dim
(L x W x H) 127 x 48 x 124 mm
- Weight
830 g
- Output voltage (max.)
28 V
- Output voltage (min.)
24 V
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
CP20.241
- Content
1 pc(s)
- Width
48 mm
- Height
124 mm
- Length
127 mm
- Type
CP20.241
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1833931 PULS CP20.241 Rail mounted PSU (DIN) 20 A 480 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1833931 PULS CP20.241 Rail mounted PSU (DIN) 20 A 480 W Content 1 pc(s)
User & Safety Instructions 1833931 PULS CP20.241 Rail mounted PSU (DIN) 20 A 480 W Content 1 pc(s)











