
Number
Highlights & Details
CPS20.121; 1-phase input, 12V, 30A
- 100-240V wide-range input, active PFC
- Efficiency up to 92,5%
- Negligibly low input inrush current
- Full output power between -25 and +60°C
- DC-OK Signal, parallel mode for load sharing
Technical specifications
- Nominal input voltage
115 V/AC
230 V/AC
- Type
DIN rail power supply
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
- Output voltage
12 V DC
- Inputs
1
- Input voltage
115/230 V AC
- Input voltage (max.)
240 V AC
- Max. output current
30 A
- Output current (max.) - rounded
30 A
450 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
12 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 39 x 65 x 124 mm
- Weight
1000 g
- Output voltage (max.)
15 V DC
- Output voltage (min.)
12 V DC
- Operating temperature (max.)
+60 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
CPS20.121
- Content
1 pc(s)
- MTBF
120.000 h
- PSU features
Adjustable voltage output
- Width
65 mm
- Height
124 mm
- Length
39 mm
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
DIMENSION
- Efficiency
92.5 %
- Depth
127 mm
- Connections
Screw terminals
- Output current (details)
30 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1169043 PULS CPS20.121 Rail mounted PSU (DIN) 12 V DC 30 A 450 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1169043 PULS CPS20.121 Rail mounted PSU (DIN) 12 V DC 30 A 450 W No. of outputs:1 x Content 1 pc(s)
Description
The CP 241 has an efficiency of 95.2%, a minimum service life of 120,000 hours and is only 39 mm wide!
This text is machine translated.
Features
- Single-phase
- 20% power reserve (power boost)
- Adjustable output voltage
- Active power current limiting
- Full power from -25 to +60 °C
- Large screw terminals












