There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
DIN rail power supply
Rail mounted PSU (DIN)
100 V AC
36 V DC
1
115/230 V AC
240 V AC
13.3 A
13.3 A
480 W
Adjustable
1
36 V DC
1 x
Screw terminal
(L x W x H) 39 x 65 x 124 mm
1000 g
42 V DC
36 V DC
+60 °C
-25 °C
CPS20.361
1 pc(s)
120.000 h
Adjustable voltage output
65 mm
124 mm
39 mm
+70 °C
-25 °C
DIMENSION
94.2 %
127 mm
Screw terminals
13.3 A
yes
Datasheet 1169044 PULS CPS20.361 Rail mounted PSU (DIN) 36 V DC 13.3 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1169044 PULS CPS20.361 Rail mounted PSU (DIN) 36 V DC 13.3 A 480 W No. of outputs:1 x Content 1 pc(s)