
Number
Highlights & Details
CPS20.481; 110-300V DC input, 48V, 10A, DC input
- DC/DC converter
- 88-375Vdc wide-range input
- DC input Fuse included
- Efficiency up to 94,6%
- 20% Power reserves can be used continuously up to +45°C
- Full output power between -25 and +60°C
- DC-OK Signal, parallel mode for load sharing:
Technical specifications
- Nominal input voltage
115 V/AC
230 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
110 V DC
- Output voltage
48 V DC
- Inputs
1
- Input voltage
115/230 V DC
- Input voltage (max.)
300 V DC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
480 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
48 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(W x H x D) 65 x 124 x 127 mm
- Weight
940 g
- Output voltage (max.)
56 V DC
- Output voltage (min.)
48 V DC
- Operating temperature (max.)
+60 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
CPS20.481-D1
- Content
1 pc(s)
- MTBF
120.000 h
- PSU features
DC-to-DC converter
- Width
65 mm
- Height
124 mm
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
CPS20.481-D1
- Depth
127 mm
- Connections
Screw terminals
- Output current (details)
10 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1169059 PULS CPS20.481-D1 Rail mounted PSU (DIN) 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1169059 PULS CPS20.481-D1 Rail mounted PSU (DIN) 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)
Description
The CP 241 has an efficiency of 95.2%, a minimum service life of 120,000 hours and is only 39 mm wide!
This text is machine translated.
Features
- Single-phase
- 20% power reserve (power boost)
- Adjustable output voltage
- Active power current limiting
- Full power from -25 to +60 °C
- Large screw terminals












