There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Rail mounted PSU (DIN)
100 V AC
48 V DC
1
100 - 240 V DC
240 V AC
10 A
10 A
480 W
Adjustable
1
48 V DC
1 x
Screw terminal
(W x H x D) 65 x 124 x 127 mm
1000 g
56 V DC
48 V DC
+60 °C
-25 °C
CPS20.481
1 pc(s)
Adjustable voltage output
65 mm
124 mm
+70 °C
-25 °C
CPS20.481
94 %
127 mm
Screw terminals
10 A
yes
Datasheet 555911 PULS CPS20.481 Rail mounted PSU (DIN) 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 555911 PULS CPS20.481 Rail mounted PSU (DIN) 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)