
Number
Highlights & Details
PULS CS10.244 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
- 28 V DC/ 10 A
- 240 W
- Input1 -phase
- Input voltage range 230 V AC
- Connection (components): Screw terminal
Technical specifications
- Nominal input voltage
230 V/AC
- Type
DIN rail power supply
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
200 V AC
- Output voltage
24 V DC
- Input voltage
230 V AC
- Input voltage (max.)
240 V AC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
240 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(W x H x D) 60 x 124 x 117 mm
- Weight
700 g
- Output voltage (max.)
28 V DC
- Output voltage (min.)
24 V DC
- Operating temperature (max.)
60 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
CS10.244
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
60 mm
- Height
124 mm
- Max. temperature
+70 °C
- Type
DIMENSION CS10.244
- Depth
117 mm
240 W
- Connections
Screw terminal
- Output current (details)
10 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 511275 PULS CS10.244 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 511275 PULS CS10.244 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- Single-phase
- 20% power reserve (power boost)
- Adjustable output voltage
- Full power from -25 to +60 °C
- Large screw terminals.












