
Number
PULS CS3.241 Rail mounted PSU (DIN) 24 V DC 3.3 A 80 W No. of outputs:1 x Content 1 pc(s)
Highlights & Details
- 28 V DC/ 3.3 A
- 80 W
- Input1 -phase
- Input voltage range 88 - 264 V/AC, 90 - 375 V DC
- Connection (components): Screw terminal
Technical specifications
- Nominal input voltage
115 V/AC
230 V/AC
88 - 375 V/DC
- Type
DIN rail power supply
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
- Output voltage
24 V DC
- Input voltage
88 - 264 V/AC, 90 - 375 V DC
- Input voltage (max.)
240 V AC
- Max. output current
3.3 A
- Output current (max.) - rounded
3.3 A
80 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(W x H x D) 32 x 124 x 102 mm
- Weight
430 g
- Output voltage (max.)
28 V DC
- Output voltage (min.)
24 V DC
- Operating temperature (max.)
60 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
CS3.241
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
32 mm
- Height
124 mm
- Max. temperature
+70 °C
- Type
DIMENSION CS3.241
- Depth
102 mm
80 W
- Connections
Screw terminal
- Output current (details)
3.3 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 511330 PULS CS3.241 Rail mounted PSU (DIN) 24 V DC 3.3 A 80 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- Single phase input
- AC / DC wide input range
- Adjustable output voltage
- Full output of -25 till +60 °C
- Large screw terminals












