
Number
Highlights & Details
PULS CS5.241 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
- 28 V DC/ 5 A
- 120 W
- Input1 -phase
- Input voltage range 115/230 V AC
- Connection (components): Screw terminal
Technical specifications
- Nominal input voltage
115 V/AC
230 V/AC
- Type
Synchronised
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
- Output voltage
24 V DC
- Input voltage
115/230 V AC
- Input voltage (max.)
240 V AC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
120 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(W x H x D) 32 x 124 x 117 mm
- Weight
500 g
- Output voltage (max.)
28 V DC
- Output voltage (min.)
24 V DC
- Operating temperature (max.)
60 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
CS5.241
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
32 mm
- Height
124 mm
- Max. temperature
+70 °C
- Type
DIMENSION CS5.241
- Depth
117 mm
120 W
- Connections
Screw terminal
- Output current (details)
5 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 511272 PULS CS5.241 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511272 PULS CS5.241 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- Single-phase
- 20% power reserve (power boost)
- Adjustable output voltage
- Active power current limiting
- Full power from -25 to +60 °C
- Large screw terminals.












