There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
400 V/AC
DIN rail power supply
Rail mounted PSU (DIN)
380 V AC
12 V DC
323 - 552 V AC
480 V AC
8 A
8 A
96 W
Adjustable
2
12 V DC
1 x
Screw terminal
(W x H x D) 40 x 124 x 117 mm
500 g
15 V DC
12 V DC
70 °C
-25 °C
CT5.121
1 pc(s)
Adjustable voltage output
40 mm
124 mm
+70 °C
DIMENSION CT5.121
117 mm
96 W
Screw terminals
8 A
yes
User & Safety Instructions 513195 PULS CT5.121 Rail mounted PSU (DIN) 12 V DC 8 A 96 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 513195 PULS CT5.121 Rail mounted PSU (DIN) 12 V DC 8 A 96 W No. of outputs:1 x Content 1 pc(s)