
Number
Highlights & Details
Power supply 100-240 Vac 24 V 300 W.
- Protection class IP65 and IP67
- AC 100-240 V wide-range input
- 600 W peak power for 5 s.
- Output connected to PE (PELV/ES1)
- 95.7 % efficiency at full load and excellent partial load efficiency
- Full power between -30 °C and +55 °C
- Low inrush current surge
- High immunity to transients and surges
- Low electromagnetic emissions
- Large output capacity
- IO-Link interface
- This text is machine translated.
Technical specifications
- Nominal input voltage
100 - 240 V/AC
110 - 300 V/DC
- Product type
Power supply unit
- Min. input voltage
85 V AC
88 V DC
- Output voltage
24 V DC
- Inputs
1-phase AC
- Input voltage
85–264 V/AC
88–360 V DC
- Input voltage (max.)
264 V AC
360 V DC
- Max. output current
15 A
- Output current (max.) - rounded
15 A
300 W
- Output voltage (nominal)
24 V
- No. of outputs
3 x
- Dim
(L x W x H) 59 x 181 x 183 mm
- Weight
1200 g
- Output voltage (max.)
28 V
- Output voltage (min.)
24 V
- Operating temperature (max.)
70 °C
- Manufacturer part #
FPS300.246-049-102
- Content
1 pc(s)
- Width
181 mm
- Height
183 mm
- Length
59 mm
IP65/67
- Max. temperature
70 °C
- Min. temperature
-30 °C
- Type
FPS300.246-049-102
- Efficiency
95.7 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3787720 PULS FPS300.246-049-102 Power supply unit 24 V 15 A 300 W No. of outputs:3 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3787720 PULS FPS300.246-049-102 Power supply unit 24 V 15 A 300 W No. of outputs:3 x Content 1 pc(s)
Conformity certificate
Conformity certificate 3787720 PULS FPS300.246-049-102 Power supply unit 24 V 15 A 300 W No. of outputs:3 x Content 1 pc(s)


