
Number
Highlights & Details
POWER SUPPLY 380–480 V AC / 24 V / 500 W.
- Protection class IP65 and IP67
- 1000 W peak power for 5 s.
- 3AC 380–480 V Wide range input
- Output connected to PE (PELV/ES1)
- 95.8 % efficiency at full load and excellent partial load efficiency
- Full power between -30 °C and +55 °C
- Low inrush current surge
- High immunity to transients and shock voltages
- Low electromagnetic emissions
- Large output capacity
- DC-OK-Relay contact
- This text is machine translated.
Technical specifications
- Product type
Power supply unit
- Min. input voltage
323 V AC
- Output voltage
24 V DC
- Inputs
3 phases
- Input voltage
323-552 V AC
- Input voltage (max.)
552 V AC
- Max. output current
20.8 A
- Output current (max.) - rounded
20.8 A
500 W
- Output voltage (nominal)
24 V
- No. of outputs
4 x
- Dim
(L x W x H) 59 x 181 x 183 mm
- Weight
1200 g
- Output voltage (max.)
24 V
- Output voltage (min.)
24 V
- Operating temperature (max.)
70 °C
- Manufacturer part #
FPT500.245-034-105
- Content
1 pc(s)
- Width
181 mm
- Height
183 mm
- Length
59 mm
IP65
IP67
- Max. temperature
70 °C
- Min. temperature
-30 °C
- Type
FPT500.245-034-105
- Efficiency
95.8 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3787717 PULS FPT500.245-034-105 Power supply unit 24 V 20.8 A 500 W No. of outputs:4 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3787717 PULS FPT500.245-034-105 Power supply unit 24 V 20.8 A 500 W No. of outputs:4 x Content 1 pc(s)
Conformity certificate
Conformity certificate 3787717 PULS FPT500.245-034-105 Power supply unit 24 V 20.8 A 500 W No. of outputs:4 x Content 1 pc(s)


