
Number
Highlights & Details
PULS ML15.051 Rail mounted PSU (DIN) 5 V DC 3 A 15 W No. of outputs:1 x Content 1 pc(s)
- 5.5 V DC / 3 A;15 W
- Input 1-phase
- Input voltage range 85 - 264 V/AC, 85 - 375 V DC;Connection (components): Screw terminal
Technical specifications
- Nominal input voltage
115 V/AC
230 V/AC
85 - 375 V/DC
- Type
Switched Mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V AC
- Output voltage
5 V DC
- Input voltage
85 - 264 V/AC, 85 - 375 V DC
- Input voltage (max.)
375 V AC
- Max. output current
3 A
- Output current (max.) - rounded
3 A
15 W
- Output type (power supply units)
Fixed voltage
- Phases
1
- Output voltage (nominal)
5 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(W x H x D) 23 x 75 x 91 mm
- Weight
130 g
- Output voltage (max.)
5.5 V DC
- Output voltage (min.)
5 V DC
- Manufacturer part #
ML15.051
- Content
1 pc(s)
- Width
23 mm
- Height
75 mm
- Max. temperature
+70 °C
- Type
MiniLine ML15.051
- Depth
91 mm
15 W
- Connections
Screw terminals
- Output current (details)
3 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 511317 PULS ML15.051 Rail mounted PSU (DIN) 5 V DC 3 A 15 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511317 PULS ML15.051 Rail mounted PSU (DIN) 5 V DC 3 A 15 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate
Conformity certificate 511317 PULS ML15.051 Rail mounted PSU (DIN) 5 V DC 3 A 15 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- Screw terminal
- Robust plastic housing











