

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
220 - 375 V/DC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
48 V DC
115/230 V/AC, 220 - 375 V DC
264 V AC
2.1 A
2.1 A
100 W
Fixed voltage
1
48 V DC
1 x
Spring-loaded terminal
(W x H x D) 73 x 75 x 103 mm
360 g
56 V DC
48 V DC
ML100.105
1 pc(s)
Automatic range selector
73 mm
75 mm
+70 °C
MiniLine ML100.105
103 mm
100 W
Spring cage terminal
2.1 A
yes
User & Safety Instructions 511288 PULS ML100.105 Rail mounted PSU (DIN) 48 V DC 2.1 A 100 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511288 PULS ML100.105 Rail mounted PSU (DIN) 48 V DC 2.1 A 100 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 511288 PULS ML100.105 Rail mounted PSU (DIN) 48 V DC 2.1 A 100 W No. of outputs:1 x Content 1 pc(s)