There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
85 - 375 V/DC
Switched Mode
Rail mounted PSU (DIN)
100 V AC
12 V DC
85 - 264 V/AC, 85 - 375 V DC
240 V AC
1.3 A
1.3 A
15 W
Fixed voltage
1
12 V DC
1 x
Screw terminal
(W x H x D) 23 x 75 x 91 mm
130 g
15 V DC
12 V DC
ML15.121
1 pc(s)
23 mm
75 mm
+70 °C
MiniLine ML15.121
91 mm
15 W
Screw terminals
1.3 A
yes
User & Safety Instructions 511327 PULS ML15.121 Rail mounted PSU (DIN) 12 V DC 1.3 A 15 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511327 PULS ML15.121 Rail mounted PSU (DIN) 12 V DC 1.3 A 15 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 511327 PULS ML15.121 Rail mounted PSU (DIN) 12 V DC 1.3 A 15 W No. of outputs:1 x Content 1 pc(s)