There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
85 - 375 V/DC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
± 12/15 V DC
85 - 264 V/AC, 85 - 375 V DC
264 V AC
2.5 A
2.5 A
36 W
Fixed voltage
1
15 V DC
1 x
Spring-loaded terminal
(W x H x D) 45 x 75 x 91 mm
240 g
15 V DC
12 V DC
ML30.106
1 pc(s)
45 mm
75 mm
+70 °C
MiniLine ML30.106
91 mm
36 W
Spring cage terminal
2 A
yes
User & Safety Instructions 511263 PULS ML30.106 Rail mounted PSU (DIN) 15 V DC 2.5 A 36 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511263 PULS ML30.106 Rail mounted PSU (DIN) 15 V DC 2.5 A 36 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 511263 PULS ML30.106 Rail mounted PSU (DIN) 15 V DC 2.5 A 36 W No. of outputs:1 x Content 1 pc(s)