There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
85 - 375 V/DC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
48 V DC
85 - 264 V/AC, 85 - 375 V DC
264 V AC
1.05 A
1.05 A
50 W
Fixed voltage
1
48 V DC
1 x
Spring-loaded terminal
(W x H x D) 45 x 75 x 91 mm
240 g
56 V DC
48 V DC
ML50.105
1 pc(s)
45 mm
75 mm
+70 °C
MiniLine ML50.105
91 mm
50 W
Spring cage terminal
1.05 A
yes
User & Safety Instructions 511282 PULS ML50.105 Rail mounted PSU (DIN) 48 V DC 1.05 A 50 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511282 PULS ML50.105 Rail mounted PSU (DIN) 48 V DC 1.05 A 50 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 511282 PULS ML50.105 Rail mounted PSU (DIN) 48 V DC 1.05 A 50 W No. of outputs:1 x Content 1 pc(s)