There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
88 - 375 V/DC
Switched Mode
Rail mounted PSU (DIN)
100 V AC
12 V DC
1
85 - 264 V/AC, 88 - 375 V DC
240 V AC
4.5 A
4.5 A
54 W
Fixed voltage
1
12 V DC
1 x
Screw terminal
(W x H x D) 45 x 75 x 91 mm
250 g
15 V DC
12 V DC
ML60.121
1 pc(s)
45 mm
75 mm
+70 °C
MiniLine ML60.121
91 mm
54 W
Screw terminals
54 W
4.5 A
User & Safety Instructions 519018 PULS ML60.121 Rail mounted PSU (DIN) 12 V DC 4.5 A 54 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 519018 PULS ML60.121 Rail mounted PSU (DIN) 12 V DC 4.5 A 54 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 519018 PULS ML60.121 Rail mounted PSU (DIN) 12 V DC 4.5 A 54 W No. of outputs:1 x Content 1 pc(s)