There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
88 - 375 V/DC
Switched Mode
Rail mounted PSU (DIN)
100 V AC
24 V DC
1
85 - 264 V/AC, 88 - 375 V DC
240 V AC
2.5 A
2.5 A
60 W
Fixed voltage
1
24 V DC
1 x
Screw terminal
(W x H x D) 45 x 75 x 91 mm
250 g
28 V DC
24 V DC
ML60.241
1 pc(s)
45 mm
75 mm
+70 °C
MiniLine ML60.241
91 mm
60 W
Screw terminals
60 W
2.5 A
User & Safety Instructions 519020 PULS ML60.241 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 519020 PULS ML60.241 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 519020 PULS ML60.241 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)