There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
220 - 375 V/DC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
24 V DC
115/230 V/AC, 220 - 375 V DC
264 V AC
3 A
3 A
72 W
Fixed voltage
1
24 V DC
1 x
Spring-loaded terminal
(W x H x D) 45 x 75 x 91 mm
260 g
28 V DC
24 V DC
ML70.100
1 pc(s)
45 mm
75 mm
+70 °C
MiniLine ML70.100
91 mm
72 W
Spring cage terminal
3 A
Datasheet 511283 PULS ML70.100 Rail mounted PSU (DIN) 24 V DC 3 A 72 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511283 PULS ML70.100 Rail mounted PSU (DIN) 24 V DC 3 A 72 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511283 PULS ML70.100 Rail mounted PSU (DIN) 24 V DC 3 A 72 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 511283 PULS ML70.100 Rail mounted PSU (DIN) 24 V DC 3 A 72 W No. of outputs:1 x Content 1 pc(s)