

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230 V/AC
Power Supply
Rail mounted PSU (DIN)
200 V AC
24 V DC
1
200-240 V AC
240 V AC
5 A
5 A
120 W
Adjustable
1
24 V DC
1 x
Screw terminal
(L x W x H) 124 x 39 x 124 mm
350 g
28 V DC
24 V DC
70 °C
-10 °C
PIC120.241C
1 pc(s)
Adjustable voltage output
39 mm
124 mm
124 mm
+55 °C
-10 °C
Piano
90.5 %
124 mm
Screw terminals
5 A
yes
Datasheet 1499786 PULS PIC120.241C Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Datasheet 1499786 PULS PIC120.241C Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1499786 PULS PIC120.241C Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)