
PULS PISA-M-4ADJ RCCB 12 V DC, 24 V DC 20 A 1 pc(s)
Number
Highlights & Details
Electronic circuit breaker
- 4 current-regulated output channels
- Versions with fully adjustable as well as fixed output current
- Selective switching off of overloaded output channels
- Compatible with high capacitive loads
- Operation with 24 V and 12 V
- Installation width only 22.5 mm
- Protective function with overloading of the power supply unit
- Local control and acknowledgment/reset via buttons
- Configurable signaling and communication interface
- ON/OFF function for each individual output channel
- Simple wiring through push-in terminals
Technical specifications
- Product type
RCCB
- Type
Electronic circuit breaker (electronic fuse) with 4 independently adjustable output channels (1–8 A)
- Connection
Push-in connector
- Factory colour
Black
- Switching voltage
12 V DC
24 V DC
- Switching current (max.)
20 A
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP20
- Length
98 mm
- Width
22.5 mm
- Height
104 mm
- Compatible with (details)
Mounting on 35 mm DIN rail according to EN 60715 or EN 50022
- Content
1 pc(s)
- Type
PISA-M-4ADJ
- Dim
(L x W x H) 98 x 22.5 x 104 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3787702 PULS PISA-M-4ADJ RCCB 12 V DC, 24 V DC 20 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3787702 PULS PISA-M-4ADJ RCCB 12 V DC, 24 V DC 20 A 1 pc(s)
Conformity certificate
Conformity certificate 3787702 PULS PISA-M-4ADJ RCCB 12 V DC, 24 V DC 20 A 1 pc(s)
Description
The PISA-M supports several user-selectable signaling and communication methods that allow you to select simple alarms and a reset function.
All PISA-M devices are equipped with push-in terminals, which are optimized for automated wiring and enable a fast and secure installation.
This text is machine translated.


