There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Rail mounted PSU (DIN)
100 V AC
48 V DC
1
100 - 240 V AC
240 V AC
5 A
5 A
240 W
Adjustable
1
48 V DC
1 x
Spring-loaded terminal
(W x H x D) 60 x 124 x 117 mm
900 g
56 V DC
48 V DC
60 °C
-25 °C
QS10.481-D1
1 pc(s)
DC-to-DC converter
60 mm
124 mm
+70 °C
-25 °C
DIMENSION
92 %
117 mm
Spring terminals
5 A
yes
User & Safety Instructions 1169061 PULS QS10.481-D1 Rail mounted PSU (DIN) 48 V DC 5 A 240 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1169061 PULS QS10.481-D1 Rail mounted PSU (DIN) 48 V DC 5 A 240 W No. of outputs:1 x Content 1 pc(s)