

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
DIN rail power supply
Rail mounted PSU (DIN)
100 V AC
48 V DC
1
100 - 240 V AC
240 V AC
20 A
20 A
960 W
Adjustable
1
48 V DC
1 x
Screw terminal
(W x H x D) 125 x 124 x 127 mm
1900 g
54 V DC
48 V DC
60 °C
-25 °C
QS40.481
1 pc(s)
Adjustable voltage output
125 mm
124 mm
+70 °C
-25 °C
DIMENSION
95.0 %
127 mm
Screw terminals
20 A
yes
Datasheet 1169046 PULS QS40.481 Rail mounted PSU (DIN) 48 V DC 20 A 960 W No. of outputs:1 x Content 1 pc(s)
Datasheet 1169046 PULS QS40.481 Rail mounted PSU (DIN) 48 V DC 20 A 960 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1169046 PULS QS40.481 Rail mounted PSU (DIN) 48 V DC 20 A 960 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1169046 PULS QS40.481 Rail mounted PSU (DIN) 48 V DC 20 A 960 W No. of outputs:1 x Content 1 pc(s)