There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Rail mounted PSU (DIN)
380 V AC
24 V DC
3
380 - 480 V AC
480 V AC
20 A
20 A
480 W
Adjustable
3
24 V DC
1 x
Spring-loaded terminal
(W x H x D) 65 x 124 x 127 mm
900 g
28 V DC
24 V DC
60 °C
-25 °C
QT20.241-C1
1 pc(s)
protective coating
65 mm
124 mm
+70 °C
-25 °C
DIMENSION
95 %
127 mm
Spring terminals
20 A
yes
Datasheet 1169051 PULS QT20.241-C1 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
Datasheet 1169051 PULS QT20.241-C1 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1169051 PULS QT20.241-C1 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1169051 PULS QT20.241-C1 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)