
Number
Highlights & Details
PULS QT20.361 Rail mounted PSU (DIN) 36 V DC 13.3 A 480 W No. of outputs:1 x Content 1 pc(s)
- 42 V DC/ 13.3 A
- 480 W
- Input3 -phase
- Input voltage range 323 - 552 V AC
- Connection (components): Spring-loaded terminal
Technical specifications
- Nominal input voltage
400 V/AC
- Type
Switched Mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
380 V AC
- Output voltage
36 V DC
- Input voltage
323 - 552 V AC
- Input voltage (max.)
480 V AC
- Max. output current
13.3 A
- Output current (max.) - rounded
13.3 A
480 W
- Output type (power supply units)
Adjustable
- Phases
3
- Output voltage (nominal)
36 V DC
- No. of outputs
1 x
- Connection
Spring-loaded terminal
- Dim
(W x H x D) 65 x 124 x 127 mm
- Weight
870 g
- Output voltage (max.)
42 V DC
- Output voltage (min.)
36 V DC
- Operating temperature (max.)
60 °C
- Manufacturer part #
QT20.361
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
65 mm
- Height
124 mm
- Max. temperature
+70 °C
- Type
DIMENSION QT20.361
- Efficiency
95 %
- Depth
127 mm
480 W
- Connections
Spring cage terminals
- Output current (details)
13.3 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 511353 PULS QT20.361 Rail mounted PSU (DIN) 36 V DC 13.3 A 480 W No. of outputs:1 x Content 1 pc(s)
Description
Thanks to 150% short-term peak power capability, large output capacitors, the Puls QT20.361 achieves performance above its 480 W wattage class in starting motors, charging capacitors and absorbing reverse energy.
PULS' QT20.361 DIN rail power supply can be used in nearly all environments thanks to its high immunity to transients and power surges and low electromagnetic emission. Installation and usage are made simple through the QT20.361's integrated output power manager, a wide range input voltage (323 - 552 V AC) and virtually no input inrush current. The dry DC-ok contact, green DC-ok LED and red overload LED make diagnostics easy.
PULS' quick-connect spring-clamp terminals make installation fast and safe and the QT20.361 has a large international approval package for a variety of applications.
Features
- Three phase input
- AC wide range input
- 50% power reserve (Bonus Power)
- Adjustable output voltage
- DC-ok relay contact
- Efficiency up to 95%
- Active PFC
- Minimal start-up peak
- Extensive approval package
- Full power up to +60 ° C
- Spring-loaded terminals.











