
Number
Highlights & Details
Rail power supply
- AC 100-240 V wide-range input
- Compact width: Only 96 mm
- Efficiency 96.5 % at 48 V, 20 A
- No-load losses 2.6 W
- Additional dynamic bonus power and short recovery times (Max. 1440 W for up to 5 s and 1152 W continuous power up to +45 °C, see Dynamic BonusPower Management)
- Enhanced HiccupPLUS protects connected systems and the power supply against overload
- DC-OK-Relay contact
- This text is machine translated.
Technical specifications
- Nominal input voltage
100 - 240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
- Output voltage
48 V DC
- Inputs
1
- Input voltage
90–264 V AC
- Input voltage (max.)
264 V AC
- Max. output current
20 A
- Output current (max.) - rounded
20 A
960 W
- Output type (power supply units)
Fixed voltage
- Output voltage (nominal)
48 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 132 x 96 x 124 mm
- Weight
1700 g
- Output voltage (max.)
56 V DC
- Output voltage (min.)
48 V DC
- Operating temperature (max.)
70 °C
- Max. operating temperature (derating)
45 °C
- Manufacturer part #
SP960.481-S
- Content
1 pc(s)
- PSU features
Surge protection
- Width
96 mm
- Height
124 mm
- Length
132 mm
IP20
- Max. temperature
70 °C
- Min. temperature
-25 °C
- Type
SP960.481-S
- Consumption (standby)
2.6 W
- Efficiency
96.5 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3787710 PULS SP960.481-S Rail mounted PSU (DIN) Consumption (standby) 2.6 W 48 V DC 20 A 960 W No. of outputs:1 x Content 1 pc(s
User & Safety Instructions
User & Safety Instructions 3787710 PULS SP960.481-S Rail mounted PSU (DIN) Consumption (standby) 2.6 W 48 V DC 20 A 960 W No. of outputs:1 x Content 1 pc(s
Conformity certificate
Conformity certificate 3787710 PULS SP960.481-S Rail mounted PSU (DIN) Consumption (standby) 2.6 W 48 V DC 20 A 960 W No. of outputs:1 x Content 1 pc(s


