
Number
Highlights & Details
Rail power supply
- Compact width: Only 79 mm
- Efficiency level 97.1 % at 24 V, 40 A
- Power loss when idle 3.6 W.
- Continuous bonus power 1152 W
- Dynamic Bonus Power Management: 1920 W for up to 15 seconds (up to 40 °C, see section Dynamic Bonus Power Management)
- Enhanced HiccupPLUS: Protects connected systems and the power supply effectively against overload
- Relay contacts: AC-OK and DC-OK relay contacts present
- Active current-share bus: For a constant output voltage in parallel operation (load sharing)
- Adjustable output voltage: Can be adjusted in six stages
- LED status bar: For visual monitoring of output power
- This text is machine translated.
Technical specifications
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
323 V AC
323 V AC
323 V AC
- Output voltage
Nominal 24 V DC, adjustable in six steps by a latching potentiometer: 24 V, 25 V, 26 V, 26.5 V, 27 V, 28 V
- Inputs
3-phase AC input
- Input voltage
323-550 V AC
- Input voltage (max.)
550 V AC
- Max. output current
40 A
- Output current (max.) - rounded
40 A
960 W
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Dim
(L x W x H) 136 x 79 x 124 mm
- Weight
1100 g
- Output voltage (max.)
28 V
- Output voltage (min.)
24 V
- Operating temperature (max.)
70 °C
- Manufacturer part #
TP960.241
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
79 mm
- Height
124 mm
- Length
136 mm
IP20
- Max. temperature
70 °C
- Min. temperature
-40 °C
- Type
TP960.241
- Consumption (standby)
3.6 W
- Efficiency
97.1 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3787711 PULS TP960.241 Rail mounted PSU (DIN) Consumption (standby) 3.6 W 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3787711 PULS TP960.241 Rail mounted PSU (DIN) Consumption (standby) 3.6 W 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate
Conformity certificate 3787711 PULS TP960.241 Rail mounted PSU (DIN) Consumption (standby) 3.6 W 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)


