There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
DIN rail power supply
Rail mounted PSU (DIN)
22.5 V DC
26 V DC
115/230 V AC
30 V DC
20 A
20 A
480 W
Adjustable
1
24 V DC
1 x
Screw terminal
(W x H x D) 46 x 124 x 117 mm
750 g
26 V DC
22.5 V DC
60 °C
-25 °C
UB20.241
1 pc(s)
Adjustable voltage output
46 mm
124 mm
+70 °C
-25 °C
UB20.241
117 mm
25200 s
Screw terminal
1
Screw terminals
20 A
yes
Datasheet 1169047 PULS UB20.241 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
Datasheet 1169047 PULS UB20.241 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1169047 PULS UB20.241 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1169047 PULS UB20.241 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)