
Number
Highlights & Details
Technical specifications
- Product type
Protective footwear
- Factory colour
White
- Safety class
S2
- Shoe size (EU)
36
- Lacing type
Hook-and-loop
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2011
- Material
Microfibre
Documents & Downloads
Datasheet
Datasheet 3804119 PUMA ABSOLUTE LOW S2 SRC 640642100000036 Protective footwear S2 Shoe size (EU): 36 White 1 Pair
User & Safety Instructions
User & Safety Instructions 3804119 PUMA ABSOLUTE LOW S2 SRC 640642100000036 Protective footwear S2 Shoe size (EU): 36 White 1 Pair
Conformity certificate
Conformity certificate 3804119 PUMA ABSOLUTE LOW S2 SRC 640642100000036 Protective footwear S2 Shoe size (EU): 36 White 1 Pair









