
Technical specifications
- Slide lock: SR
- HRO Heat resistance: YES
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: NO.
- Product type
Safety shoes
- Factory colour
Black
Pink
- Safety class
S3S
- Shoe size (EU)
41
- Lacing type
Quick-fit
- Protective cap
Steel
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Microfibre
Fabric
- Certification marks
S3S
Documents & Downloads
Datasheet
Datasheet 3803202 PUMA ASPIRE PINK DISC LOW S3S ESD FO HRO SR 642950234000041 Safety shoes S3S Shoe size (EU): 41 Black, Pink 1 Pair
User & Safety Instructions
User & Safety Instructions 3803202 PUMA ASPIRE PINK DISC LOW S3S ESD FO HRO SR 642950234000041 Safety shoes S3S Shoe size (EU): 41 Black, Pink 1 Pair
Conformity certificate
Conformity certificate 3803202 PUMA ASPIRE PINK DISC LOW S3S ESD FO HRO SR 642950234000041 Safety shoes S3S Shoe size (EU): 41 Black, Pink 1 Pair
Description
The profile of the 300 heat-resistant rubber outsole offers perfect contact on a range of surfaces - good traction by flatter studs for interiors, but also self-cleaning with more depth for outer areas. The lateral increase of the midsole in the heel area, known from running sport, improves stability when the heel occurs.
TRIPLE ARCH SUPPORT SYSTEM
The arch support of the outsole, the evercushion® EASY footbed and the ergonomic slats form a harmonious unit and support the foot optimally.
FAP® LITE - FLEXIBLE
ANTI-PERFORATIONThe latest generation of the metal-free penetration protection:
• 50% lighter*
• Very high flexibility
• Better damping and pressure elasticity
• Cooling effect
Breathable and welding absorption
* Compared to FAP®
EVERCUSSION® EASY
The combination of breathable, open-cell foam technology and particularly moisture-absorbing upper transports sweat away from the feet quickly and keeps them pleasantly dry. The smooth memory foam of the Evercushion EASY footbed adapts perfectly to the contours of the foot and has excellent damping properties - for a soft ride.
This text is machine translated.
Features
- Protection: Anatomically shaped steel cap with extra toe-free and flexible FAP® LITE penetration protection
- Plus: ESD, pleasant shaft and flap padding
- Shaft: Hardwearing micro-fiber with abrasion-proof textile fabric
- Lining: BreathActive functional lining
- Footbed: Evercushion® EASY
- Sole: MOTION WNS Sole - 300°C heat-resistant, non-slip rubber outsole with shock-absorbing midsole for outstanding wearing comfort
- Colour: Black pink
- Sizes: 35 - 42































