
Highlights & Details
Puma BORNEO MT MID S3 WR M AT CI HI HRO SRC; Safety shoe; according to standard EN ISO 20345:2011; color/size black,47
Technical specifications
- SRC. Slide lock
- HRO Heat resistance: YES
- WR Water resistance: YES
- CI cold insulation: YES
- HI heat insulation: YES
- Anti-static
- DGUV 112-191: NO.
- Product type
Protective footwear
- Factory colour
Black
- Safety class
S3
- Shoe size (EU)
47
- Lacing type
Shoe laces
- Protective cap
Steel
- EN standard
EN ISO 20345:2011
- Material
Cowhide
- Certification marks
S3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3802552 PUMA BORNEO MT MID S3 WR M AN CI HI HRO SRC 630870200000047 Protective footwear S3 Shoe size (EU): 47 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 3802552 PUMA BORNEO MT MID S3 WR M AN CI HI HRO SRC 630870200000047 Protective footwear S3 Shoe size (EU): 47 Black 1 Pair
Conformity certificate
Conformity certificate 3802552 PUMA BORNEO MT MID S3 WR M AN CI HI HRO SRC 630870200000047 Protective footwear S3 Shoe size (EU): 47 Black 1 Pair
Description
Coarse studs and heat resistant to 300 C of this resistant HRO rubber sole can be seen for what it has been designed for: For optimum protection and performance, especially on unfastened surfaces.
TPU-ANKLE PROTECTION SYSTEM
A 2-layer protection system made of TPU and HIGH REBOUND FOAM protects ankles and joints. The TPU element of the protection increases the lateral support and the 8 mm thick rebound foam layer absorbs impacts perfectly.
METATARSAL FIN PROTECTION
Special protection for the area of the midfoot bones, the metatarsal . The particularly light and flexible protection absorbs 90% of the impact energy
And is equipped with anti-microbial protection.
SYMPATEX®
The Sympatex ® climate membrane makes the shoe wind and waterproof and allows an active exchange of humidity.
This text is machine translated.
Features
- Protection: Fibre glass cap and steel midsole
- Plus: Flexible metatarsal rust protection with Microban®protection, TPU joint protection with high rebound foam , collar
- And Soft suede leather flap
- Shaft: Smooth full-grain leather
- Lining: Sympatex®Membrane
- Footbed: Evercushion®BA+
- Sole: PU/rubber sole SCUFF CAPS EVO 300 C heat-resistant, non-slip even on unfixed surfaces, self-cleaning
- Colour, black
- Sizes: 40-48







































