
Number
Technical specifications
- Slide lock: SR
- HRO Heat resistance: YES
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: NO.
- Product type
Safety shoes
- Factory colour
Black/white
- Safety class
S1PS
- Shoe size (EU)
37
- Lacing type
Shoe laces
- Protective cap
Steel
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Fabric
- Certification marks
S1PS
Documents & Downloads
Datasheet
Datasheet 3803206 PUMA CELERITY KNIT BLK/WHITE LOW S1PS ESD FO HRO SR 642960201000037 Safety shoes S1PS Shoe size (EU): 37 Black/white 1 P
User & Safety Instructions
User & Safety Instructions 3803206 PUMA CELERITY KNIT BLK/WHITE LOW S1PS ESD FO HRO SR 642960201000037 Safety shoes S1PS Shoe size (EU): 37 Black/white 1 P
Conformity certificate
Conformity certificate 3803206 PUMA CELERITY KNIT BLK/WHITE LOW S1PS ESD FO HRO SR 642960201000037 Safety shoes S1PS Shoe size (EU): 37 Black/white 1 P
Description
The profile of the 300 heat-resistant rubber outsole offers perfect contact on a range of surfaces - good traction by flatter studs for interiors, but also self-cleaning with more depth for outer areas. The lateral increase of the midsole in the heel area, known from running sport, improves stability when the heel occurs.
TRIPLE ARCH SUPPORT SYSTEM
The arch support of the outsole, the evercushion® EASY footbed and the ergonomic slats form a harmonious unit and support the foot optimally.
FAP® LITE - FLEXIBLE
ANTI-PERFORATIONThe latest generation of the metal-free penetration protection:
• 50% lighter*
• Very high flexibility
• Better damping and pressure elasticity
• Cooling effect
Breathable and welding absorption
* Compared to FAP®
EVERCUSSION® EASY
The combination of breathable, open-cell foam technology and particularly moisture-absorbing upper transports sweat away from the feet quickly and keeps them pleasantly dry. The smooth memory foam of the Evercushion EASY footbed adapts perfectly to the contours of the foot and has excellent damping properties - for a soft ride.
This text is machine translated.
Features
- Protection: Anatomically shaped steel cap with extra toe-free and flexible FAP® LITE penetration protection
- Plus: ESD, pleasant shaft and flap padding
- Shaft: SAFETY KNIT®
- Lining: BreathActive functional lining
- Footbed: Evercushion® EASY
- Sole: MOTION WNS Sole - 300°C heat-resistant, non-slip rubber outsole with shock-absorbing midsole for outstanding wearing comfort
- Colour: Black and white
- Sizes: 35 - 42











