
Technical specifications
- Product type
Protective footwear
- Factory colour
Black-grey
- Safety class
S3L
- Shoe size (EU)
41
- Lacing type
Shoe laces
- Protective cap
Steel
- EN standard
EN ISO 20345:2022
- Material
Cowhide
Documents & Downloads
Datasheet
Datasheet 3804095 PUMA CONDOR BLACK LOW S3L ESD FO SR 640521202000041 Protective footwear S3L Shoe size (EU): 41 Black-grey 1 Pair
User & Safety Instructions
User & Safety Instructions 3804095 PUMA CONDOR BLACK LOW S3L ESD FO SR 640521202000041 Protective footwear S3L Shoe size (EU): 41 Black-grey 1 Pair
Conformity certificate
Conformity certificate 3804095 PUMA CONDOR BLACK LOW S3L ESD FO SR 640521202000041 Protective footwear S3L Shoe size (EU): 41 Black-grey 1 Pair



























